TLC59284DBQ, LED Lighting Drivers 16CH Constant Current LED Dvr

TLC59284DBQ, LED Lighting Drivers 16CH Constant Current LED Dvr
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
от 10 шт.340 руб.
от 100 шт.242 руб.
от 500 шт.203.37 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Номенклатурный номер: 8005013843
Артикул: TLC59284DBQ
Бренд: Texas Instruments

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
IS32LT3175N/P Single-Channel Linear LED Drivers ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level "courtesy light" signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 50
Features: ON/OFF LED Driver
Input Voltage, Max: 5.5 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Number of Outputs: 16 Output
Operating Frequency: 35 MHz
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 45 mA
Output Voltage: 10 V
Package/Case: QSOP-24
Packaging: Tube
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Subcategory: Driver ICs
Supply Current - Max: 11 mA
Topology: Boost
Brand Texas Instruments
Factory Pack Quantity 50
Input Voltage 3 V to 5.5 V
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 16 Output
Operating Frequency 35 MHz
Operating Supply Voltage 3 V to 5.5 V
Operating Temperature Range -40 C to+85 C
Output Current 45 mA
Package / Case SSOP-24
Packaging Tube
Product Category LED Lighting Drivers
RoHS Details
Series TLC59284
Supply Current - Max 11 mA
Unit Weight 0.007764 oz
Вес, г 2

Техническая документация

Datasheet
pdf, 519 КБ
Документация
pdf, 413 КБ
Чертеж
pdf, 87 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем