TLV1702AQDGKRQ1, Analog Comparators Dual, 2.2-V to 36-V microPower Comparat
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
600 руб.
от 10 шт. —
500 руб.
от 100 шт. —
395 руб.
от 250 шт. —
347.15 руб.
Добавить в корзину 1 шт.
на сумму 600 руб.
Описание
Semiconductors\Amplifier ICs\Analog Comparators
TLV170x/TLV170x-Q1 MicroPower ComparatorsTexas Instruments TLV170x/TLV170x-Q1 MicroPower Comparators are a family of devices that offers a wide supply range, rail-to-rail inputs, low quiescent current, and low propagation delay. All these features come in industry-standard, extremely-small packages, making these devices the best general-purpose comparators available. The open-collector output offers the advantage of allowing the output to be pulled to any voltage rail up to +36V above the negative power supply, regardless of the TLV170x supply voltage.
Технические параметры
Brand: | Texas Instruments |
Comparator Type: | General Purpose |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Ib - Input Bias Current: | 15 nA |
Input Type: | Rail-to-Rail |
Ios - Input Offset Current: | 500 pA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 55 uA |
Output Current per Channel: | 20 mA |
Output Type: | Open Collector |
Package / Case: | VSSOP-8 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Propagation Delay Time: | 560 ns |
PSRR - Power Supply Rejection Ratio: | 15 uV/V |
Qualification: | AEC-Q100 |
Response Time: | 560 ns |
Series: | TLV1702-Q1 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2.2 V |
Vcm - Common Mode Voltage: | 2.2 V |
Vos - Input Offset Voltage: | 2.5 mV |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Micropower Comparator |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.015@36V |
Maximum Input Offset Voltage (mV) | 2.5@36V |
Maximum Operating Supply Voltage (V) | ±18|36 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (ns) | 560(Typ) |
Maximum Quiescent Current (mA) | 0.15@36V |
Maximum Single Supply Voltage (V) | 36 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.2 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | Open Collector |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | Yes |
Process Technology | Bipolar |
Rail to Rail | Rail to Rail Input |
Standard Package Name | SOP |
Supplier Package | VSSOP |
Supplier Temperature Grade | Industrial |
Typical PSRR (dB) | 96.48 |
Current - Input Bias (Max) | 15nA |
Current - Output (Typ) | 20mA |
Current - Quiescent (Max) | 75ВµA |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Elements | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width) |
Propagation Delay (Max) | 560ns |
Series | Automotive, AEC-Q100 |
Supplier Device Package | 8-VSSOP |
Type | General Purpose |
Voltage - Input Offset (Max) | 2.5mV |
Voltage - Supply, Single/Dual (В±) | 2.2V ~ 36V, В±1.1V ~ 18V |
Вес, г | 0.16 |
Техническая документация
Документация
pdf, 1941 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары