TPD12S016RKTR, Interface - Signal Buffers, Repeaters Value-Line HDMI Companion Chip

TPD12S016RKTR, Interface - Signal Buffers, Repeaters Value-Line HDMI Companion Chip
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 10 шт.280 руб.
от 100 шт.199 руб.
от 500 шт.162.25 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8005016802
Артикул: TPD12S016RKTR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Interface - Signal Buffers, Repeaters
TPD12S016 Value-Line HDMI Companion Chip

Texas Instruments TPD12S016 Value-Line HDMI Companion Chip for Portable Applications is a single-chip HDMI interface device with auto-direction sensing I 2 C voltage level shift buffers, load switch, and integrated high-speed ESD protection clamps. TPD12S016 HDMI Companion Chip offers eight low-capacitance ESD clamps, allowing HDMI 1.4 data rates. The integrated ESD circuits provide good matching between each differential signal pair, an advantage over discrete ESD solutions where variations between ESD protection clamps degrade the differential signal quality. Texas Instruments TPD12S016 HDMI interface chip provides a current limited 5V output (5V_OUT) for sourcing the HDMI power line. The current limited 5V output supplies up to 55mA to the HDMI receiver. This device is ideal for use in cell phones, eBooks, and portable media players.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: 8 Channel
Package / Case: QFN-24
Product Category: Interface-Signal Buffers, Repeaters
Product Type: Signal Buffers, Repeaters
Series: TPD12S016
Subcategory: Interface ICs
Вес, г 0.93

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов