TVS3300YZFR, ESD Suppressors / TVS Diodes 33V flat-clamp surge protection device 4-DSBGA -40 to 125

TVS3300YZFR, ESD Suppressors / TVS Diodes 33V flat-clamp surge protection device 4-DSBGA -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.140 руб.
от 100 шт.89 руб.
от 500 шт.68.17 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Номенклатурный номер: 8005022146
Артикул: TVS3300YZFR
Бренд: Texas Instruments

Описание

Circuit Protection\ESD Suppressors / TVS Diodes
TVS3300 Precision Surge Protection Clamp
Texas Instruments TVS3300 Precision Surge Protection Clamp is a transient voltage suppressor which provides robust protection for electronic circuits exposed to high transient voltage events. Unlike a traditional TVS diode, the TI TVS3300 precision clamp triggers at a lower breakdown voltage and regulates to maintain a flat clamping voltage throughout a transient overvoltage event. The lower clamping voltage combined with a low dynamic resistance enables a unique TVS protection solution to lower the voltage a system is exposed to during a surge event. This reduction can be up to 30% in the unidirectional configuration and up to 20% in the bi-directional configuration compared to traditional TVS diodes. The low clamping voltage and flat clamping performance allow designers to confidently select downstream system components with a higher voltage rating than possible with traditional TVS diodes. This feature helps lower system cost and reduce board area, thus improving overall performance.

Технические параметры

Brand: Texas Instruments
Breakdown Voltage: 34 V
Cd - Diode Capacitance: 150 pF
Clamping Voltage: 40 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 35 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Channels: 1 Channel
Package / Case: DSBGA-4
Polarity: Unidirectional
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Series: TVS3300
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 14 kV
Vf - Forward Voltage: 700 mV
Working Voltage: 33 V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов