UCC28019D, Power Factor Correction - PFC 8Pin Cont Cond Mode PFC Cntlr
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
520 руб.
от 10 шт. —
430 руб.
от 75 шт. —
323 руб.
Добавить в корзину 1 шт.
на сумму 520 руб.
Описание
Semiconductors\Power Management ICs\Power Factor Correction - PFC
PFC IC Continuous Conduction (CCM) 65kHz 8-SOIC
Технические параметры
Brand: | Texas Instruments |
Development Kit: | UCC28019EVM |
Factory Pack Quantity: | 75 |
Features: | < 150W Applications, > 750W Applications, Average Current Mode, OVP |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Power Factor Correction-PFC |
Product Type: | PFC-Power Factor Correction |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 650 kHz |
Type: | Continuous Conduction Mode PFC Controller |
Base Product Number | UCC28019 -> |
Current - Startup | 100ВµA |
ECCN | EAR99 |
Frequency - Switching | 65kHz |
HTSUS | 8542.39.0001 |
Mode | Continuous Conduction (CCM) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Voltage - Supply | 10V ~ 21V |
Brand | Texas Instruments |
Development Kit | UCC28019EVM |
Factory Pack Quantity | 75 |
Features | <150W Applications, > 750W Applications, Average Current Mode, OVP |
Height | 1.58 mm |
Length | 4.9 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Packaging | Tube |
Product Category | Power Factor Correction-PFC |
RoHS | Details |
Series | UCC28019 |
Switching Frequency | 650 kHz |
Type | Continuous Conduction Mode PFC Controller |
Unit Weight | 0.002561 oz |
Width | 3.91 mm |
Вес, г | 0.0726 |
Техническая документация
Datasheet
pdf, 1027 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры коррекции коэффициента мощности (Контроллеры PFC)»
Типы корпусов импортных микросхем
Похожие товары