UCC28056BDBVR, Power Factor Correction - PFC 6-pin high performance CRM/DCM PFC controller 6-SOT-23 -40 to 125

UCC28056BDBVR, Power Factor Correction - PFC 6-pin high performance CRM/DCM PFC controller 6-SOT-23 -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
от 10 шт.130 руб.
от 100 шт.90 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Номенклатурный номер: 8005022950
Артикул: UCC28056BDBVR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Power Factor Correction - PFC
UCC28056 High Performance PFC Controllers
Texas Instruments UCC28056 6-Pin High-Performance PFC Controllers offer an innovative mixed-mode method derived from the devices" PFC boost stages. The mixed-mode method operates in Transition Mode (TM) at full load and transitions smoothly into Discontinuous Conduction Mode (DCM) at a reduced load, resulting in an automatically decreasing switching frequency. The device includes burst mode operation eliminating the need to switch off the PFC, improving light load performance, and allowing systems to meet demanding energy standards. The Texas Instruments UCC28056 ensures sinusoidal line input current with low distortion while the PFC stays on via the PFC power stage, driving power to 300W. Combined with the UCC256301 LLC controller, the need for an auxiliary flyback converter is eliminated. The UCC28056 provides an instant turn-on feature and minimizes the external component count.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Product Category: Power Factor Correction-PFC
Product Type: PFC-Power Factor Correction
Product: PFC Controllers
Series: UCC28056
Subcategory: PMIC-Power Management ICs
Вес, г 0.02

Дополнительная информация

Калькуляторы группы «Контроллеры коррекции коэффициента мощности (Контроллеры PFC)»
Типы корпусов импортных микросхем