UCC28060D, Power Factor Correction - PFC Nat Interleaved Dual Phase

UCC28060D, Power Factor Correction - PFC Nat Interleaved Dual Phase
Изображения служат только для ознакомления,
см. техническую документацию
1 210 руб.
от 10 шт.880 руб.
Добавить в корзину 1 шт. на сумму 1 210 руб.
Номенклатурный номер: 8005022959
Артикул: UCC28060D
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Power Factor Correction - PFC
UCC28060 Single-Chip, PFC Controller

Texas Instruments' UCC28060 PFC controller achieves high-efficiency ratings in applications ranging from multi-kilowatt communication, server, and industrial systems, to digital TVs and PCs. The PFC controller device features an input filter and output capacitor current cancellation that provides reduced current ripple for higher system reliability and smaller bulk, as well as a reduced EMI filter size. The Texas Instruments UCC28060 enables the use of low-cost diodes without extensive snubber circuitry.

Технические параметры

Brand: Texas Instruments
Development Kit: UCC28060EVM
Factory Pack Quantity: Factory Pack Quantity: 40
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-Narrow-16
Packaging: Tube
Product Category: Power Factor Correction-PFC
Product Type: PFC-Power Factor Correction
Series: UCC28060
Subcategory: PMIC-Power Management ICs
Switching Frequency: 500 kHz
Type: Power Factor Correction Controller
Brand Texas Instruments
Development Kit UCC28060EVM
Factory Pack Quantity 40
Features > 750W Applications, Enable, Interleaved, OVP, Transition Mode Control
Height 1.58 mm
Length 9.9 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Temperature Range -40 C to+125 C
Package / Case SOIC-16
Packaging Tube
Product Category Power Factor Correction-PFC
RoHS Details
Series UCC28060
Switching Frequency 500 kHz
Type Power Factor Correction Controller
Unit Weight 0.004998 oz
Width 3.91 mm
Вес, г 0.9

Техническая документация

Документация
pdf, 1245 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры коррекции коэффициента мощности (Контроллеры PFC)»
Типы корпусов импортных микросхем