UCC28070APW, Power Factor Correction - PFC 2-Phase Interleaved CCM PFC Controller

Фото 1/3 UCC28070APW, Power Factor Correction - PFC 2-Phase Interleaved CCM PFC Controller
Изображения служат только для ознакомления,
см. техническую документацию
1 270 руб.
от 10 шт.1 000 руб.
от 70 шт.737 руб.
от 280 шт.615.84 руб.
Добавить в корзину 1 шт. на сумму 1 270 руб.
Номенклатурный номер: 8005022978
Артикул: UCC28070APW
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Power Factor Correction - PFC
CONTROLLER, PFC, 10 TO 300KHZ, 20TSSOP; UVLO:10.2V; Supply Voltage Min:10V; Supply Voltage Max:21V; Startup Current:20mA; Operating Supply Current:20mA; Controller IC Case Style:TSSOP; No. of Pins:20Pins; Duty Cycle (%):99%; Frequency:300kHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:10V to 21V

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 70
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Packaging: Tube
Pd - Power Dissipation: 800 mW
Product Category: Power Factor Correction-PFC
Product Type: PFC-Power Factor Correction
Series: UCC28070A
Subcategory: PMIC-Power Management ICs
Switching Frequency: 300 kHz
Brand Texas Instruments
Factory Pack Quantity 70
Features > 750W Applications, Average Current Mode, Interleaved, OVP
Height 6.6 mm
Length 6.6 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Temperature Range -40 C to+125 C
Package / Case TSSOP-20
Packaging Tube
Pd - Power Dissipation 800 mW
Product Category Power Factor Correction-PFC
RoHS Details
Series UCC28070A
Switching Frequency 300 kHz
Type Interleaving Continuous Conduction Mode PFC Controller
Unit Weight 0.006737 oz
Width 1.2 mm
Вес, г 0.19

Техническая документация

ucc28070a
pdf, 1616 КБ
Документация
pdf, 1616 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры коррекции коэффициента мощности (Контроллеры PFC)»
Типы корпусов импортных микросхем