WL1807MODGIMOCT, Multiprotocol Modules WL18xxMOD Dual-Band Ind Mod
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 480 руб.
от 10 шт. —
6 140 руб.
от 25 шт. —
5 630 руб.
от 50 шт. —
5 078.14 руб.
Добавить в корзину 1 шт.
на сумму 7 480 руб.
Описание
Embedded Solutions\Wireless & RF Modules\Multiprotocol Modules
WL18x7MOD Dual Band Combo 2x MIMO Wi-Fi ModulesTexas Instruments WL18x7MOD Dual Band Combo 2x MIMO Wi-Fi Modules offer high throughput and extended range along with Wi-Fi and Bluetooth coexistence (WL1837MOD only) in a power-optimized design. The WL18x7MOD is a Wi-Fi, dual-band, 2.4 and 5GHz module solution with two antennas supporting Industrial temperature grade. The device is FCC, IC, ETSI/CE, and TELEC certified for AP (with DFS support) and client. TI offers drivers for high-level operating systems, such as Linux®, Android™, WinCE, and RTOS.
Технические параметры
Antenna Connector Type: | RF |
Brand: | Texas Instruments |
Data Rate: | 100 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Frequency: | 2.4 GHz, 5 GHz |
Interface Type: | SDIO, UART |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 4.8 V |
Output Power: | 17.3 dBm |
Product Category: | Multiprotocol Modules |
Product Type: | Multiprotocol Modules |
Protocol - Bluetooth, BLE - 802.15.1: | Bluetooth 5.1 |
Protocol - WiFi - 802.11: | WiFi |
Protocol Supported: | 802.11 a/b/g/n, Bluetooth, BLE |
Series: | WL1807MOD |
Subcategory: | Wireless & RF Modules |
Supply Current Receiving: | 85 mA |
Supply Current Transmitting: | 420 mA |
Supply Voltage - Max: | 4.8 V |
Supply Voltage - Min: | 2.9 V |
Tradename: | WiLink |
Automotive | No |
BT Frequency Range (MHz) | 2402 to 2480 |
BT Interface | UART |
BT Protocol Supported | Bluetooth v4.1 |
Construction | WLAN+BT |
ECCN (US) | 5A992c. |
EU RoHS | Compliant with Exemption |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 100 |
Pin Count | 100 |
PPAP | No |
Standard Package Name | SMD |
Style | Module |
Supplier Package | SMD Module |
Supplier Temperature Grade | Industrial |
WLAN Frequency Range (MHz) | 2412 to 2484|4910 to 5825 |
WLAN Maximum Data Rate (Mbps) | 80 |
WLAN Maximum Output Power | 18dBm(Typ) |
WLAN Technology | IEEE 802.11a/b/g/n |
Вес, г | 1.85 |