WL1831MODGBMOCT, Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 670 руб.
от 10 шт. —
4 670 руб.
от 25 шт. —
4 280 руб.
от 100 шт. —
3 685.71 руб.
Добавить в корзину 1 шт.
на сумму 5 670 руб.
Описание
Embedded Solutions\Wireless & RF Modules\Multiprotocol Modules
WiLink™ 8 Combo SolutionsTexas Instruments WiLink™ 8 Combo Solutions help manufacturers easily add Wi-Fi® and dual-mode Bluetooth® to embedded applications. The WiLink 8 combo connectivity modules support Wi-Fi in the 2.4 and 5GHz bands. The new highly-integrated modules offer high throughput and extended industrial temperature range with robust Wi-Fi + Bluetooth coexistence. WiLink 8 modules are perfect for power-optimized designs for home and building automation. This includes smart energy, gateways, wireless audio, enterprise, wearables and many more industrial and Internet of Things (IoT) applications. The WiLink 8 modules and software are compatible and pre-integrated with mulitple processors including TI's Sitara™ processors and Freescale iMX processors. These devices require less hardware and RF design experience. Wi-Fi and Bluetooth software stacks and sample applications are provided. The modules are FCC / IC / CE & TELEC certified.
Технические параметры
Antenna Connector Type: | RF |
Brand: | Texas Instruments |
Data Rate: | 100 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Frequency: | 2.4 GHz |
Interface Type: | SDIO, UART |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Moisture Sensitive: | Yes |
Output Power: | 17.3 dBm |
Product Category: | Multiprotocol Modules |
Product Type: | Multiprotocol Modules |
Protocol - WiFi - 802.11: | WiFi |
Protocol Supported: | 802.11 a/b/g/n, Bluetooth, BLE |
Series: | WL1831MOD |
Subcategory: | Wireless & RF Modules |
Supply Voltage - Max: | 4.8 V |
Supply Voltage - Min: | 2.9 V |
Tradename: | WiLink |
Automotive | No |
BT Frequency Range (MHz) | 2402 to 2480 |
BT Interface | UART |
BT Protocol Supported | Bluetooth v4.1 |
Construction | WLAN+BT |
ECCN (US) | 5A992c. |
EU RoHS | Compliant with Exemption |
Maximum Operating Temperature (°C) | 70 |
Minimum Operating Temperature (°C) | -20 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 100 |
Pin Count | 100 |
PPAP | No |
Standard Package Name | SIP Module |
Style | Module |
Supplier Package | QFM |
WLAN Frequency Range (MHz) | 2400 to 2480 |
WLAN Maximum Output Power | 17.3dBm(Typ) |
WLAN Technology | IEEE 802.11b/g/n |