P3100SA, Thyristor Surge Protection Devices - TSPD DO214AA 275V 45A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
884 шт., срок 6-8 недель
320 руб.
от 10 шт. —
170 руб.
от 100 шт. —
114 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Альтернативные предложения1
Описание
Semiconductors\Discrete Semiconductors\Thyristors\Thyristor Surge Protection Devices - TSPD
Circuit Protection ComponentsYAGEO offers complete circuit protection solutions including overvoltage protection components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. TVS, MOV, and ESD products have precise voltage clamping capability. They can constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. GDT, SPG, and TSS products work as a switch. The switch can be turned on to conduct transient abnormal current to ground. PPTC and NTC are resistors whose resistances are dependent on temperature. The resistances of PPTC and NTC can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications including automotive, industrial, power supplies, telecommunications, and consumer electronics.
Технические параметры
Brand: | YAGEO |
Current Rating: | 2.2 A |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Holding Current Ih Max: | 150 mA |
Manufacturer: | YAGEO |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Non Repetitive On-State Current: | 2.2 A |
Off-State Capacitance CO: | 30 pF |
Off-State Leakage Current @ VDRM IDRM: | 5 uA |
On-State Voltage: | 4 V |
Package / Case: | DO-214AA-2 |
Product Category: | Thyristor Surge Protection Devices-TSPD |
Product Type: | TSPDs |
Rated Repetitive Off-State Voltage VDRM: | 275 V |
Series: | P-0Sx |
Количество Выводов | 2вывод(-ов) |
Количество Схем | 1схем(-а) |
Линейка Продукции | PxxxxSx Series |
Пиковое Напряжение Выключенного Состояния Vdrm | 275В |
Пиковый Импульсный Ток Ippm | 45А |
Стиль Корпуса TVS Тиристора | DO-214AA |
Тип Тиристора | Устройство Защиты от Бросков Напряжения |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары