P3100SB, Thyristor Surge Protection Devices - TSPD DO214AA 275V 80A

P3100SB, Thyristor Surge Protection Devices - TSPD DO214AA 275V 80A
Изображения служат только для ознакомления,
см. техническую документацию
2536 шт., срок 6-8 недель
140 руб.
от 10 шт.130 руб.
от 100 шт.92 руб.
от 500 шт.73.31 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Альтернативные предложения1
Номенклатурный номер: 8005037591
Артикул: P3100SB
Бренд: Yageo

Описание

Semiconductors\Discrete Semiconductors\Thyristors\Thyristor Surge Protection Devices - TSPD
Circuit Protection Components

YAGEO offers complete circuit protection solutions including overvoltage protection components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. TVS, MOV, and ESD products have precise voltage clamping capability. They can constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. GDT, SPG, and TSS products work as a switch. The switch can be turned on to conduct transient abnormal current to ground. PPTC and NTC are resistors whose resistances are dependent on temperature. The resistances of PPTC and NTC can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications including automotive, industrial, power supplies, telecommunications, and consumer electronics.

Технические параметры

Brand: YAGEO
Current Rating: 2.2 A
Factory Pack Quantity: Factory Pack Quantity: 3000
Holding Current Ih Max: 150 mA
Manufacturer: YAGEO
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Non Repetitive On-State Current: 2.2 A
Off-State Capacitance CO: 45 pF
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State Voltage: 4 V
Package / Case: DO-214AA-2
Product Category: Thyristor Surge Protection Devices-TSPD
Product Type: TSPDs
Rated Repetitive Off-State Voltage VDRM: 275 V
Series: P-0Sx
Вес, г 0.1

Техническая документация

Datasheet
pdf, 660 КБ

Дополнительная информация

Калькуляторы группы «Динисторы (Диаки)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.