SR1206JR-7W510RL, Thick Film Resistors - SMD 510 Ohms 1/2 W 1206 5 % AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5000 шт., срок 7-9 недель
210 руб.
от 10 шт. —
110 руб.
от 100 шт. —
60 руб.
от 1000 шт. —
36.73 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Описание
Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
Thick Film Chip Resistors YAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.
Технические параметры
Application: | Automotive Grade |
Brand: | YAGEO |
Case Code - in: | 1206 |
Case Code - mm: | 3216 |
Factory Pack Quantity: | 5000 |
Manufacturer: | YAGEO |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Power Rating: | 250 mW(1/4 W) |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors SMD |
Qualification: | AEC-Q200 |
Resistance: | 510 Ohms |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 200 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 5% |
Voltage Rating: | 200 V |
Вес, г | 0.02 |
Техническая документация
Datasheet
pdf, 593 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.