WF121-E, WiFi Modules - 802.11 802.11 b/g/n TCP/IP Module w/ Ufl Ant

WF121-E, WiFi Modules - 802.11 802.11 b/g/n TCP/IP Module w/ Ufl Ant
Изображения служат только для ознакомления,
см. техническую документацию
360 шт., срок 6-8 недель
10 210 руб.
от 10 шт.8 530 руб.
от 25 шт.7 590 руб.
от 100 шт.6 796.44 руб.
Добавить в корзину 1 шт. на сумму 10 210 руб.
Номенклатурный номер: 8005045939
Артикул: WF121-E

Описание

Embedded Solutions\Wireless & RF Modules\WiFi Modules - 802.11
WF111 & WF121 Embedded Wi-Fi® Modules
Silicon Labs WF111 and WF121 Embedded Wi-Fi® Modules offer small, reliable, long-range Wi-Fi connectivity in an easy-to-integrate surface-mount package. Both modules use Cambridge Silicon Radio's UniFi ® CSR6031 chipset, which has excellent RF performance, low power consumption, and compact size. The WF121 module is a stand-alone Wi-Fi module, providing a fully integrated 2.4GHz 802.11 b/g/n radio and IP stack in a 15.4mm x 26.2mm footprint. The WF111 module is a fully integrated 2.4GHz 802.11 b/g/n module, providing a compact, cost-effective Wi-Fi solution for devices that run a Linux operating system on ARM or x86 processors with an SDIO interface. The Silicon Labs WF111 and WF121 Embedded Wi-Fi Modules provide benefits such as superior radio performance, reduced design risk, and shortened time-to-market.

Технические параметры

Antenna Connector Type: Integrated
Brand: Silicon Labs
Data Rate: 11 Mb/s, 54 Mb/s, 72.2 Mb/s
Dimensions: 26.2 mm x 15.4 mm x 2.1 mm
Factory Pack Quantity: Factory Pack Quantity: 500
Frequency: 2.4 GHz
Interface Type: Ethernet, GPIO, I2C, SPI, UART, USB
Manufacturer: Silicon Laboratories
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 2.7 V to 4.8 V
Output Power: 17 dBm
Part # Aliases: WF121-E-V2
Product Category: WiFi Modules-802.11
Product Type: WiFi Modules
Protocol - WiFi - 802.11: WiFi
Protocol Supported: 802.11 b/g/n
Series: WF121
Subcategory: Wireless & RF Modules
Supply Current Receiving: 127 mA
Supply Current Transmitting: 143 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V

Техническая документация

Datasheet
pdf, 869 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.