ATDS3534UV395B, High Power LEDs - Single Color 3.45x3.45mm UV 1W SMD

ATDS3534UV395B, High Power LEDs - Single Color 3.45x3.45mm UV 1W SMD
Изображения служат только для ознакомления,
см. техническую документацию
296 шт., срок 7-9 недель
1 300 руб.
от 10 шт.850 руб.
от 25 шт.740 руб.
от 100 шт.626.53 руб.
Добавить в корзину 1 шт. на сумму 1 300 руб.
Альтернативные предложения1
Номенклатурный номер: 8005046613
Артикул: ATDS3534UV395B
Бренд: Kingbright

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - Single Color
UV LEDs with Ceramic Substrate

Kingbright UV LEDs with Ceramic Substrate encapsulate silicone resin and Au-plated electrodes and are available in different dimensions. The UV LEDs incorporate level-1 moisture sensitivity and are RoHS compliant. Kingbright UV LEDs are suitable for photocatalytic purification, UV sensor light, blood and counterfeit money detection, UV curing in a nail salon, dental, and poster printing.

Технические параметры

Brand: Kingbright
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 500 mA
Illumination Color: Ultraviolet(UVA)
Lens Color: Colorless
Lens Dimensions: 2.6 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Flux/Radiant Flux: 800 mW
Manufacturer: Kingbright
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: SMD-2
Power Rating: 1 W
Product Category: High Power LEDs-Single Color
Product Type: LED-High Power
Product: UV LEDs(Ultraviolet)
Subcategory: LEDs
Type: Single Color LEDs
Vf - Forward Voltage: 3.4 V
Viewing Angle: 120 deg
Wavelength/Color Temperature: 395 nm
Вес, г 0.04

Техническая документация

Datasheet ATDS3534UV395B
pdf, 645 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.