KB2700YW, LED Bars & Arrays Yellow 588nm 40mcd Diffused Light Bar

Фото 1/2 KB2700YW, LED Bars & Arrays Yellow 588nm 40mcd Diffused Light Bar
Изображения служат только для ознакомления,
см. техническую документацию
94 шт., срок 6-8 недель
530 руб.
от 10 шт.490 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Альтернативные предложения1
Номенклатурный номер: 8005046677
Артикул: KB2700YW
Бренд: Kingbright

Описание

Optoelectronics\LED Indication\LED Bars and Arrays
LED Bars & Arrays Yellow 588nm 40mcd Diffused Light Bar

Технические параметры

Brand: Kingbright
Factory Pack Quantity: Factory Pack Quantity: 50
If - Forward Current: 20 mA
Illumination Color: Yellow
LED Size: 8.89 mm x 3.81 mm
Luminous Intensity: 23 mcd
Manufacturer: Kingbright
Mounting Style: Through Hole
Packaging: Bulk
Peak Wavelength: 590 nm
Power Rating: 75 mW
Product Category: LED Bars and Arrays
Product Type: LED Bars and Arrays
Product: LED Light Bars
Subcategory: LED Indication
Vf - Forward Voltage: 2.1 V
Wavelength/Color Temperature: 588 nm
Wavelength: 588 nm
Brand Kingbright
Factory Pack Quantity 50
If - Forward Current 20 mA
Illumination Color Yellow
LED Size 8.89 mm x 3.81 mm
Length 8.89 mm
Luminous Intensity 23 mcd
Manufacturer Kingbright
Mounting Style Through Hole
Packaging Bulk
Peak Wavelength 590 nm
Power Rating 75 mW
Product LED Light Bars
Product Category LED Bars and Arrays
RoHS Details
Vf - Forward Voltage 2.1 V
Wavelength 588 nm
Wavelength/Color Temperature 588 nm
Width 3.81 mm
Вес, г 1.286

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.