201R07S1R0AV4T, Multilayer Ceramic Capacitors MLCC - SMD/SMT 200volts 1pF

201R07S1R0AV4T, Multilayer Ceramic Capacitors MLCC - SMD/SMT 200volts 1pF
Изображения служат только для ознакомления,
см. техническую документацию
2394 шт., срок 7-9 недель
69 руб.
от 10 шт.44 руб.
от 100 шт.24 руб.
от 1000 шт.14.89 руб.
Добавить в корзину 1 шт. на сумму 69 руб.
Альтернативные предложения1
Номенклатурный номер: 8005048783
Артикул: 201R07S1R0AV4T

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Multilayer High Q Capacitors
Johanson Technology Multilayer High-Q Capacitors were designed for high Q and microwave applications. The S Series High-Q capacitors offer ultra-high Q performance and NPO temperature characteristics. The L Series High-Q capacitors offer mid-high Q performance and NPO temperature characteristics. The Johanson Technology multilayer High Q Capacitors series have a capacitance range from 0.1pF to 10.000pF.

Технические параметры

Brand: Johanson Technology
Capacitance: 1 pF
Case Code - in: 0402
Case Code - mm: 1005
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: Johanson
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0402(1005 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: RF Microwave/High Q
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 0.05 pF
Type: Surface Mount MLCC
Voltage Rating DC: 200 VDC
Brand Johanson Technology
Capacitance 1 pF
Case Code - in 0402
Case Code - mm 1005
Dielectric C0G(NP0)
Factory Pack Quantity 10000
Height 0.64 mm
Length 1.02 mm
Manufacturer Johanson
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Package / Case 0402(1005 metric)
Packaging Reel
Product RF Microwave/High Q
Product Category Multilayer Ceramic Capacitors MLCC-SMD/SMT
RoHS Details
Series R07S
Termination Style SMD/SMT
Tolerance 0.05 pF
Type Surface Mount MLCC
Unit Weight 0.000023 oz
Voltage Rating DC 200 VDC
Width 0.51 mm
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.