250R05L470JV4T, Multilayer Ceramic Capacitors MLCC - SMD/SMT 25volts 47pF 5%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
134073 шт., срок 6-8 недель
47 руб.
от 10 шт. —
20 руб.
от 100 шт. —
12 руб.
от 1000 шт. —
8.06 руб.
Добавить в корзину 1 шт.
на сумму 47 руб.
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Multilayer High Q CapacitorsJohanson Technology Multilayer High-Q Capacitors were designed for high Q and microwave applications. The S Series High-Q capacitors offer ultra-high Q performance and NPO temperature characteristics. The L Series High-Q capacitors offer mid-high Q performance and NPO temperature characteristics. The Johanson Technology multilayer High Q Capacitors series have a capacitance range from 0.1pF to 10.000pF.
Технические параметры
Номинальная емкость | 47 | |
Единица измерения | пФ | |
Brand: | Johanson Technology | |
Capacitance: | 47 pF | |
Case Code - in: | 0201 | |
Case Code - mm: | 0603 | |
Dielectric: | C0G(NP0) | |
Factory Pack Quantity: Factory Pack Quantity: | 15000 | |
Manufacturer: | Johanson | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0201(0603 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | RF Microwave/High Q | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 5% | |
Type: | Surface Mount MLCC | |
Voltage Rating DC: | 25 VDC | |
Applications | RF, Microwave, High Frequency | |
Capacitance | 47pF | |
Category | Capacitors | |
Family | Ceramic Capacitors | |
Featured Product | Multi-Layer High-Q SMD Capacitors | |
Features | High Q, Low Loss | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Mounting Type | Surface Mount, MLCC | |
Online Catalog | L Series | |
Operating Temperature | -55°C ~ 125°C | |
Other Names | 250R05L470JV4T-ND712-1235-2 | |
Package / Case | 0201(0603 Metric) | |
Packaging | Tape & Reel(TR) | |
Product Training Modules | RF Capacitor Modeling Software | |
Ratings | - | |
Series | L | |
Size / Dimension | 0.024" L x 0.012" W(0.60mm x 0.30mm) | |
Standard Package | 15 | |
Temperature Coefficient | C0G, NP0 | |
Thickness (Max) | 0.013"(0.33mm) | |
Tolerance | ±5% | |
Voltage - Rated | 25V | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары