500R07S2R0BV4T, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 2pF ULTRA HIGH Q NPO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
39690 шт., срок 7-9 недель
53 руб.
от 10 шт. —
21 руб.
от 100 шт. —
13 руб.
от 1000 шт. —
9.94 руб.
Добавить в корзину 1 шт.
на сумму 53 руб.
Альтернативные предложения2
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Multilayer High Q CapacitorsJohanson Technology Multilayer High-Q Capacitors were designed for high Q and microwave applications. The S Series High-Q capacitors offer ultra-high Q performance and NPO temperature characteristics. The L Series High-Q capacitors offer mid-high Q performance and NPO temperature characteristics. The Johanson Technology multilayer High Q Capacitors series have a capacitance range from 0.1pF to 10.000pF.
Технические параметры
Brand: | Johanson Technology |
Capacitance: | 2 pF |
Case Code - in: | 0402 |
Case Code - mm: | 1005 |
Dielectric: | C0G(NP0) |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Manufacturer: | Johanson |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0402(1005 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | RF Microwave/High Q |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 0.1 pF |
Type: | Surface Mount MLCC |
Voltage Rating DC: | 50 VDC |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.24.00.60 |
Capacitance Value | 2pF |
Tolerance | 0.1pF |
Voltage | 50VDC |
Equivalent Series Resistance Type | Ultra Low |
Dielectric | C0G |
Technology | Standard |
Microwave Application | Yes |
Construction | Flat |
Mounting | Surface Mount |
Termination Style | Pad |
Number of Terminals | 2 |
Case Style | Ceramic Chip |
Dissipation Factor (%) | 0.05 |
Size (mm) | 1.02 X 0.51 X 0.51 |
Package/Case | 0402 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 1.02 |
Product Depth (mm) | 0.51 |
Product Height (mm) | 0.51 |
Applications | RF, Microwave, High Frequency |
Category | Capacitors |
Family | Ceramic Capacitors |
Featured Product | Multi-Layer High-Q SMD Capacitors |
Features | High Q, Low Loss |
Mounting Type | Surface Mount, MLCC |
Online Catalog | S Series |
Operating Temperature | -55°C ~ 125°C |
Other Names | 712-1278-6 |
Package / Case | 0402(1005 Metric) |
Product Training Modules | RF Capacitor Modeling Software |
Series | S |
Size / Dimension | 0.040" L x 0.020" W(1.02mm x 0.51mm) |
Standard Package | 1 |
Temperature Coefficient | C0G, NP0 |
Thickness (Max) | 0.024"(0.61mm) |
Voltage - Rated | 50V |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары