09000005602, Heavy Duty Power Connectors GRIP PANEL SCREW ADAPTER

09000005602, Heavy Duty Power Connectors GRIP PANEL SCREW ADAPTER
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 7-9 недель
3 640 руб.
от 10 шт.2 790 руб.
Добавить в корзину 1 шт. на сумму 3 640 руб.
Номенклатурный номер: 8005050567
Артикул: 09000005602
Бренд: Harting

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Han® HMC Connector Series

HARTING Han® HMC Connector Series combines the properties of more than 10.000 mating cycles and protection against harsh environmental conditions in one complete connector. The Han HMC housings are equipped with a durable locking reel in order to continue to provide the connector with IP65 protection against dust and water after more than 10.000 locking cycles. In order to be able to offer more than 10.000 mating cycles, Han HMC connector inserts contain high-performance grounding contacts. The crimp contacts are equipped with a special HMC gold surface and constant spring force. These special properties guarantee the complete connector's flawless function.

Технические параметры

Accessory Type: Adapter
Brand: HARTING
Factory Pack Quantity: Factory Pack Quantity: 2
Manufacturer: HARTING
Part # Aliases: 09-00-000-5602 09 00 000 5602 9000005602
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Accessories
Subcategory: Power Connectors

Техническая документация

Datasheet
pdf, 494 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.