09020006484, DIN 41612 Connectors FEMALE CRIMP CONTACT 3 M PL1
![Фото 1/2 09020006484, DIN 41612 Connectors FEMALE CRIMP CONTACT 3 M PL1](https://static.chipdip.ru/lib/804/DOC030804563.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/595/DOC028595665.jpg)
74474 шт., срок 6-8 недель
140 руб.
от 10 шт. —
110 руб.
от 100 шт. —
82 руб.
от 500 шт. —
75.19 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Альтернативные предложения1
Описание
Connectors\Backplane Connectors\DIN 41612 Connectors
DIN 41612 ConnectorsHARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.
Технические параметры
Brand: | HARTING |
Contact Gender: | Female |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | HARTING |
Mounting Angle: | Straight |
Packaging: | Reel, Cut Tape |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Contacts |
Subcategory: | Backplane Connectors |
Termination Style: | Crimp |
Type: | Type B, C, 2C, 3C |
Wire Gauge: | 28-20 |
Brand | HARTING |
Contact Gender | Female |
Factory Pack Quantity | 5000 |
Manufacturer | HARTING |
Number of Positions | 1 Position |
Packaging | Reel |
Part # Aliases | 000 02 09 09-02-000-6484 6484 9020006484 |
Pitch | 2.54 mm |
Product | Contacts |
Product Category | DIN 41612 Connectors |
RoHS | Details |
Termination Style | Crimp |
Unit Weight | 0.035274 oz |
Wire Gauge | 28-20 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Current Rating | 2.0A |
Gender | Female |
Maximum Contact Resistance | 20.0mΩ |
Maximum Operating Temperature | 125.0°C |
Minimum Operating Temperature | -55.0°C |
Mounting Type | Cable Mount |
Orientation | Straight |
Series | 0902 |
Вес, г | 0.36 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары