09030006262, DIN 41612 Connectors 2A COAXIAL CONTACTS FEM CON FOR MALE PCB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4004 шт., срок 6-8 недель
3 370 руб.
от 10 шт. —
2 870 руб.
от 30 шт. —
2 550 руб.
от 120 шт. —
2 277.49 руб.
Добавить в корзину 1 шт.
на сумму 3 370 руб.
Альтернативные предложения2
Описание
Connectors\Backplane Connectors\DIN 41612 Connectors
DIN 41612 ConnectorsHARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.
Технические параметры
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Manufacturer: | HARTING |
Mounting Angle: | Right Angle |
Packaging: | Tube |
Part # Aliases: | 09-03-000-6262 09 03 000 6262 9030006262 |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Contacts |
Series: | DIN-Signal M |
Subcategory: | Backplane Connectors |
Termination Style: | Through Hole |
Tradename: | DIN-Signal |
Type: | Type M |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
Connector Type | Connector Backplane |
Gender | SKT |
Termination Method | Solder |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 1.5 |
Maximum Contact Resistance (mOhm) | 10 |
Packaging | Tube |
Product Length (mm) | 17.7 |
Product Depth (mm) | 6 |
Product Height (mm) | 9.8 |
Mounting | Through Hole |
Contact Material | Copper Alloy |
Current Rating | 6.0A |
For Use With | DIN41612 Type M Male Connector |
Maximum Contact Resistance | 20.0mΩ |
Maximum Operating Temperature | 125.0°C |
Minimum Operating Temperature | -55.0°C |
Mounting Type | Through Hole |
Orientation | Right Angle |
Series | 0903 |
Automotive | No |
CECC Qualified | No |
Maximum Contact Resistance - (mOhm) | 10 |
Maximum Current Rating - (A) | 1.5 |
Military | No |
Вес, г | 3.07 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.