09060008482, DIN 41612 Connectors CRIMP CONTACT FOR FEMALE TYP D E F

Фото 1/4 09060008482, DIN 41612 Connectors CRIMP CONTACT FOR FEMALE TYP D E F
Изображения служат только для ознакомления,
см. техническую документацию
8207 шт., срок 6-8 недель
240 руб.
от 10 шт.170 руб.
от 100 шт.142 руб.
от 500 шт.114.44 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Альтернативные предложения4
Номенклатурный номер: 8005050840
Артикул: 09060008482
Бренд: Harting

Описание

Connectors\Backplane Connectors\DIN 41612 Connectors
DIN 41612 Connectors
HARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.

Технические параметры

Brand: HARTING
Contact Gender: Female
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: HARTING
Mounting Angle: Straight
Packaging: Tray
Part # Aliases: 09-06-000-8482 09 06 000 8482 9060008482
Pitch: 5.08 mm
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Contacts
Series: DIN 41612
Subcategory: Backplane Connectors
Termination Style: Crimp
Type: Type D, E, F
Wire Gauge: 20-16
Contact Termination Crimp
ECCN EAR99
HTSUS 8536.90.4000
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
Pin or Socket Socket
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series DIN 41612 ->
Type Power
Wire Gauge 16-20 AWG
Contact Material Copper Alloy
Contact Plating Tin
Current Rating 6.0A
Gender Female
Maximum Contact Resistance 20.0mΩ
Maximum Operating Temperature 125.0°C
Minimum Operating Temperature -55.0°C
Mounting Type Cable Mount
Orientation Straight
Automotive No
Body Orientation Straight
CECC Qualified No
Military No
Packaging Bag
Termination Method Crimp
Вес, г 0.36

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.