09120009902, Heavy Duty Power Connectors LOADING PIN FEMALE CODING
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
548 шт., срок 7-9 недель
470 руб.
от 10 шт. —
380 руб.
от 100 шт. —
328 руб.
от 500 шт. —
284.53 руб.
Добавить в корзину 1 шт.
на сумму 470 руб.
Альтернативные предложения2
Описание
Connectors\Power Connectors\Heavy Duty Power Connectors
Han® Q ConnectorsHARTING Han® Q Connectors expands the portfolio of the Han 3A size range. An area measuring 42mm² is enough room for three power contacts and the protective earth contact or four power contacts. Both connectors are used in industrial environments and ideally suited to the needs of the semiconductor industry. The Han Q 3/0 with protective earth contact is designed for 3-phase earthed networks and is used in three-phase motors. It can fit all housings in the 3A size, i.e. all plastic and metal varieties, EMC, and also the extremely robust HPR and stainless steel housings. The Han Q 4/0 comes with four power contacts and is used to enable equipment such as ventilators, fans, or extraction units to be connected. The Han Q 4/0 is the ideal solution to reduce costs because two of the components can be connected with one connector. The connector is also ideally suited for DC applications. However, in this case, it can only be used in 3A size plastic housings.
Технические параметры
Accessory Type: | Coding Element |
Brand: | HARTING |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Housing Material: | Thermoplastic(TP) |
Insert / Contact Gender: | Female |
Manufacturer: | HARTING |
Packaging: | Bulk |
Part # Aliases: | 09-12-000-9902 09 12 000 9902 9120009902 |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Accessories |
Series: | Han Q |
Subcategory: | Power Connectors |
Tradename: | Han |
Для Использования с | Harting Han Q Series 7/0 Inserts |
Тип Аксессуара | Элемент кодировки |
Accessory Type | Coding pin |
Current Rating | 7.5A |
For Use With | Heavy Duty Power Connectors |
Gender | Female |
Number of Contacts | 8 |
Range | Han Q |
Series | Han Q |
Voltage Rating | 250 V |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 74 КБ
Datasheet 09120009902
pdf, 471 КБ
Datasheet 09120063141|10
pdf, 395 КБ
Трёхмерное изображение изделия
zip, 21 КБ
Чертеж
pdf, 370 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары