09120022655, Heavy Duty Power Connectors HAN Q 2/0-M 1.5QMM

09120022655, Heavy Duty Power Connectors HAN Q 2/0-M 1.5QMM
Изображения служат только для ознакомления,
см. техническую документацию
106 шт., срок 7-9 недель
8 120 руб.
от 10 шт.6 550 руб.
от 25 шт.5 960 руб.
от 50 шт.5 843.64 руб.
Добавить в корзину 1 шт. на сумму 8 120 руб.
Номенклатурный номер: 8005051078
Артикул: 09120022655
Бренд: Harting

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Han® Q2/0 Connectors

HARTING Han® Q2/0 Connectors are offered in a male or female gender with two combinations of contacts: 2/0 or 2/0 high voltage. These 3A size connectors have an axial screw termination and withstand ≥500 mating cycles. Other features include 40A rated current and 400V or 830V rated voltage. HARTING Han® Q2/0 Connectors operate in a -40°C to +125°C temperature range.

Технические параметры

Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 40 A
Factory Pack Quantity: Factory Pack Quantity: 1
Housing / Hood Size: 3A
Housing Gender: Male
Housing Material: Polycarbonate(PC)
Insert / Contact Gender: Male
Manufacturer: HARTING
Mounting Angle: Straight
Mounting Style: Cable
Number of Positions: 2 Position+PE
Part # Aliases: 9120022655
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Inserts
Series: Han Q
Subcategory: Power Connectors
Termination Style: Screw
Tradename: Han
Voltage Rating: 400 V
Wire Gauge Max: 14 AWG
Wire Gauge Min: 16 AWG
Wire Gauge Range: 16 AWG to 14 AWG
Вес, г 30

Техническая документация

Чертеж
pdf, 342 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.