09120023152, Heavy Duty Power Connectors Han Q 2/0-f-crimp HV
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
58 шт., срок 7-9 недель
3 960 руб.
от 10 шт. —
3 200 руб.
от 20 шт. —
2 950 руб.
от 50 шт. —
2 837.92 руб.
Добавить в корзину 1 шт.
на сумму 3 960 руб.
Альтернативные предложения2
Описание
Connectors\Power Connectors\Heavy Duty Power Connectors
Han® Q ConnectorsHARTING Han® Q Connectors expands the portfolio of the Han 3A size range. An area measuring 42mm² is enough room for three power contacts and the protective earth contact or four power contacts. Both connectors are used in industrial environments and ideally suited to the needs of the semiconductor industry. The Han Q 3/0 with protective earth contact is designed for 3-phase earthed networks and is used in three-phase motors. It can fit all housings in the 3A size, i.e. all plastic and metal varieties, EMC, and also the extremely robust HPR and stainless steel housings. The Han Q 4/0 comes with four power contacts and is used to enable equipment such as ventilators, fans, or extraction units to be connected. The Han Q 4/0 is the ideal solution to reduce costs because two of the components can be connected with one connector. The connector is also ideally suited for DC applications. However, in this case, it can only be used in 3A size plastic housings.
Технические параметры
Brand: | HARTING |
Current Rating: | 40 A |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
For Use With: | Han-Q series |
Housing / Hood Size: | 3A |
Housing Gender: | Female |
Housing Material: | Polycarbonate(PC) |
Insert / Contact Gender: | Female |
Manufacturer: | HARTING |
Number of Positions: | 2 Position+PE |
Packaging: | Bulk |
Part # Aliases: | 9120023152 |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Inserts |
Series: | Han Q |
Subcategory: | Power Connectors |
Termination Style: | Crimp |
Tradename: | Han |
Voltage Rating: | 400 V |
Body Orientation | Straight |
Current Rating | 40A |
Gender | Female |
Mounting Type | Cable Mount |
Number of Contacts | 2 |
Number of Rows | 1 |
Pole Format | 2P |
Series | Han Q |
Series Number | 0912 |
Termination Method | Crimp |
Type | Connector Insert |
Voltage Rating | 830 V |
Вес, г | 7 |
Техническая документация
Datasheet
pdf, 291 КБ
Datasheet 09120023152
pdf, 106 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары