09120062666, Heavy Duty Power Connectors Han Q 4/2 Male Insert AS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 7-9 недель
11 080 руб.
Добавить в корзину 1 шт.
на сумму 11 080 руб.
Описание
Connectors\Power Connectors\Heavy Duty Power Connectors
Han® Q ConnectorsHARTING Han® Q Connectors expands the portfolio of the Han 3A size range. An area measuring 42mm² is enough room for three power contacts and the protective earth contact or four power contacts. Both connectors are used in industrial environments and ideally suited to the needs of the semiconductor industry. The Han Q 3/0 with protective earth contact is designed for 3-phase earthed networks and is used in three-phase motors. It can fit all housings in the 3A size, i.e. all plastic and metal varieties, EMC, and also the extremely robust HPR and stainless steel housings. The Han Q 4/0 comes with four power contacts and is used to enable equipment such as ventilators, fans, or extraction units to be connected. The Han Q 4/0 is the ideal solution to reduce costs because two of the components can be connected with one connector. The connector is also ideally suited for DC applications. However, in this case, it can only be used in 3A size plastic housings.
Технические параметры
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Current Rating: | 10 A, 40 A |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Housing Gender: | Male |
Housing Material: | Polycarbonate(PC) |
Insert / Contact Gender: | Male |
Manufacturer: | HARTING |
Number of Positions: | 6 Position+PE |
Packaging: | Bulk |
Part # Aliases: | 09-12-006-2666 09 12 006 2666 9120062666 |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Inserts |
Series: | Han Q |
Subcategory: | Power Connectors |
Termination Style: | Screw |
Tradename: | Han |
Voltage Rating: | 250 V, 600 V |
Wire Gauge Max: | 8 AWG |
Wire Gauge Min: | 12 AWG |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Current Rating | 40A |
Gender | Male |
Mounting Type | Cable Mount |
Number of Contacts | 6 |
Number of Rows | 3 |
Pole Format | 4P+2P |
Series | Han Q |
Series Number | 0912 |
Termination Method | Screw |
Type | Connector Insert |
Voltage Rating | 690 V |
Вес, г | 44 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары