09120063041, Heavy Duty Power Connectors MALE INSERT HAN Q4/2 CRIMP TERM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
212 шт., срок 7-9 недель
3 690 руб.
Добавить в корзину 1 шт.
на сумму 3 690 руб.
Альтернативные предложения1
Описание
Connectors\Power Connectors\Heavy Duty Power Connectors
Han® Q ConnectorsHARTING Han® Q Connectors expands the portfolio of the Han 3A size range. An area measuring 42mm² is enough room for three power contacts and the protective earth contact or four power contacts. Both connectors are used in industrial environments and ideally suited to the needs of the semiconductor industry. The Han Q 3/0 with protective earth contact is designed for 3-phase earthed networks and is used in three-phase motors. It can fit all housings in the 3A size, i.e. all plastic and metal varieties, EMC, and also the extremely robust HPR and stainless steel housings. The Han Q 4/0 comes with four power contacts and is used to enable equipment such as ventilators, fans, or extraction units to be connected. The Han Q 4/0 is the ideal solution to reduce costs because two of the components can be connected with one connector. The connector is also ideally suited for DC applications. However, in this case, it can only be used in 3A size plastic housings.
Технические параметры
Brand: | HARTING |
Current Rating: | 40 A |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Housing Gender: | Male |
Housing Material: | Polycarbonate(PC) |
Insert / Contact Gender: | Male |
Manufacturer: | HARTING |
Mounting Angle: | Straight |
Number of Positions: | 6 Position+PE |
Packaging: | Bulk |
Part # Aliases: | 09-12-006-3041 09 12 006 3041 9120063041 |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Inserts |
Series: | Han Q |
Subcategory: | Power Connectors |
Termination Style: | Crimp |
Tradename: | Han |
Voltage Rating: | 400, 690 V |
Количество Контактов | 6контакт(-ов) |
Линейка Продукции | Han Q |
Тип разъема для тяжелых условий эксплуатации | Insert |
Тип Электрического Разъема | Штекер(Посмотреть сопутствующие разъемы) |
Типа Контакта Для Тяжелых Условий Эксплуатации | Обжимной Контакт-Контакты в Комплект не Входят |
Ток | 40А |
Body Orientation | Straight |
Current Rating | 40A |
Gender | Male |
IP Rating | IP65 |
Number of Contacts | 7 |
Number of Rows | 3 |
Series | Han Q |
Type | Connector Insert |
Voltage Rating | 690 V |
Вес, г | 21 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары