09140009992, Heavy Duty Power Connectors Han-Modular Guard guiding, blue

09140009992, Heavy Duty Power Connectors Han-Modular Guard guiding, blue
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7-9 недель
970 руб.
от 10 шт.770 руб.
Добавить в корзину 1 шт. на сумму 970 руб.
Номенклатурный номер: 8005051190
Артикул: 09140009992
Бренд: Harting

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Han-Modular® Connector System HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular Connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately at any time. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF and glass fiber cables.

Технические параметры

Accessory Type: Guide Pin
Brand: HARTING
Factory Pack Quantity: 10
Flammability Rating: UL 94 V-0
Housing Colour: Blue
Housing Material: Polycarbonate(PC)
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Accessories
Subcategory: Power Connectors

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.