09140009993, Heavy Duty Power Connectors Han-Modular Guard guiding, black

09140009993, Heavy Duty Power Connectors Han-Modular Guard guiding, black
Изображения служат только для ознакомления,
см. техническую документацию
82 шт., срок 7-9 недель
690 руб.
от 10 шт.550 руб.
Добавить в корзину 1 шт. на сумму 690 руб.
Номенклатурный номер: 8005051191
Артикул: 09140009993
Бренд: Harting

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Han-Modular® Inserts & Contacts
HARTING Han-Modular® product line features a range of modular inserts that enable the simple assembly of custom-designed connectors. Multiple termination styles, including IDC, screw, and crimp, are available. The HARTING Han-Modular guards are available in multi-color options for quick and easy visual identification of the connection. This helps to reduce the risk of mismating in the field.

Технические параметры

Accessory Type: Guide Pin
Brand: HARTING
Factory Pack Quantity: Factory Pack Quantity: 10
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polycarbonate(PC)
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Accessories
Series: Han-Modular
Subcategory: Power Connectors
Tradename: HAN

Техническая документация

Чертеж
pdf, 507 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.