09140010330, Heavy Duty Power Connectors HAN GND HOUSING
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 шт., срок 7-9 недель
1 690 руб.
от 10 шт. —
1 490 руб.
Добавить в корзину 1 шт.
на сумму 1 690 руб.
Альтернативные предложения1
Описание
Connectors\Power Connectors\Heavy Duty Power Connectors
Han GND Heavy Duty Pluggable Ground ConnectorsHARTING Han® GND Heavy Duty Pluggable Ground Connectors offer a completely pluggable grounding solution for potential equalization. Han® GND features a single-pole, slim design with robust green and yellow plastic (polycarbonate) housings that meet international standards for the identification of grounding wires in electrical applications. The module is designed for fine stranded wires from 6AWG - 2AWG (10mm 2 to 35mm 2 ). Han-GND is independent of power contacts, which increases safety by being able to completely ground connections prior to mating any power connectors. IP65 compliant, Han® GND Connectors are suitable for outdoor use and rated for ambient temperatures ranging from -40°C to +125°C. Han® GND is available in both cable-to-cable and cable-to-panel connections with crimp or axial screw wire termination. The latter option allows for the assembly of ground lines without special tooling enabling quick, simple, and reliable field connections. Extra connector mating security can be provided by the use of additional locking elements that prevent unintentional opening.
Технические параметры
Brand: | HARTING |
Cable Entry Angle: | Bottom |
Factory Pack Quantity: Factory Pack Quantity: | 2 |
Flammability Rating: | V-0 |
Housing Color: | Green |
Housing Material: | Polycarbonate(PC) |
IP Rating: | IP65 |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Bulkhead |
Part # Aliases: | 09-14-001-0330 09 14 001 0330 9140010330 |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Housings |
Series: | Han GND |
Subcategory: | Power Connectors |
Tradename: | Han |
IP Rating | IP65 |
Number of Contacts | 1 |
Series | Han-Modular |
Type | Connector Housing |
Вес, г | 13 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары