09140022742, Heavy Duty Power Connectors MOD FOR FEMALE CON 70A MODULE

Фото 1/3 09140022742, Heavy Duty Power Connectors MOD FOR FEMALE CON 70A MODULE
Изображения служат только для ознакомления,
см. техническую документацию
62 шт., срок 7-9 недель
9 510 руб.
от 10 шт.7 550 руб.
от 26 шт.6 730 руб.
от 50 шт.6 507.02 руб.
Добавить в корзину 1 шт. на сумму 9 510 руб.
Альтернативные предложения1
Номенклатурный номер: 8005051239
Артикул: 09140022742
Бренд: Harting

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
HARTING HAN-Modular Inserts

Технические параметры

Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 70 A
Factory Pack Quantity: Factory Pack Quantity: 2
Housing Gender: Female
Housing Material: Polycarbonate(PC)
Insert / Contact Gender: Female
Manufacturer: HARTING
Number of Positions: 2 Position
Packaging: Bulk
Part # Aliases: 09-14-002-2742 09 14 002 2742 9140022742
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Modules
Series: Han-Modular
Subcategory: Power Connectors
Termination Style: Screw
Tradename: Han
Voltage Rating: 1 kV
Wire Gauge Max: 4 AWG
Wire Gauge Min: 8 AWG
Wire Gauge Range: 8 AWG to 4 AWG
EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8538.90.81.80
Type Power
Gender F
Number of Contacts 2
Number of Terminals 2
Number of Ports 1
Termination Method Screw
Body Orientation Straight
Maximum Current Rating (A) 70
Maximum Voltage Rating 1000V
Insulation Resistance (MOhm) 10000
Maximum Contact Resistance (mOhm) 0.5
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 125
Mating Cycle (Cycles) 500
Wire Size (AWG) 4-6
Housing Color Light Gray
Product Weight (g) 31.17
Product Length (mm) 34.2
Product Depth (mm) 46.5
Product Height (mm) 14.6
Tradename Han-Modular®
Contact Material Copper Alloy
Contact Plating Silver
Mounting Cable Mount
Current Rating 70A
Number of Rows 1
Range Han 70A Axial
Series Han-Modular
Voltage Rating 1 kV
Вес, г 29

Техническая документация

Datasheet
pdf, 2856 КБ
Datasheet
pdf, 70 КБ
Datasheet
pdf, 180 КБ
Чертеж
pdf, 326 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.