09180647001, Flat Cables EK CAB FLAT STD PUR TRAIL

Фото 1/2 09180647001, Flat Cables EK CAB FLAT STD PUR TRAIL
Изображения служат только для ознакомления,
см. техническую документацию
166 шт., срок 7-9 недель
2 290 руб.
от 10 шт.1 910 руб.
от 100 шт.1 450 руб.
Добавить в корзину 1 шт. на сумму 2 290 руб.
Номенклатурный номер: 8005051556
Артикул: 09180647001
Бренд: Harting

Описание

Wire & Cable\Flat Cables
DIN 41612 Connectors
HARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.

Технические параметры

Brand: HARTING
Cable Length: 100 ft
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: HARTING
Packaging: Reel, Cut Tape
Product Category: Flat Cables
Product Type: Flat Cables
Series: DIN-Signal B
Subcategory: Cable
Wire Gauge - AWG: 28 AWG
Cable Type Flat Cable
Conductor Material Copper, Tinned
Conductor Strand 7 Strands / 28 AWG
Current Rating (Amps) 2.1A
ECCN EAR99
First Conductor Mark Red
HTSUS 8544.49.3080
Insulation Resistance 100MOhms
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Jacket Color Gray
Length 100.0' (30.48m)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Number of Conductors 64
Operating Temperature -20В°C ~ 105В°C
Package Bulk
Pitch 0.050"" (1.27mm)
Ratings UL Style 2651
REACH Status REACH Unaffected
Ribbon Thickness 0.037"" (0.93mm)
Ribbon Width 3.187"" (80.94mm)
RoHS Status ROHS3 Compliant
Shielding Unshielded
Voltage 300V
Wire Gauge 28 AWG

Техническая документация

Datasheet
pdf, 455 КБ
Datasheet 09180647001
pdf, 182 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.