09185647813, Headers & Wire Housings 64P FEMALE IDC SKT W/ STRAIN RELIEF

Фото 1/5 09185647813, Headers & Wire Housings 64P FEMALE IDC SKT W/ STRAIN RELIEF
Изображения служат только для ознакомления,
см. техническую документацию
155 шт., срок 7-9 недель
1 720 руб.
от 10 шт.1 590 руб.
от 50 шт.1 360 руб.
от 100 шт.1 254.82 руб.
Добавить в корзину 1 шт. на сумму 1 720 руб.
Альтернативные предложения1
Номенклатурный номер: 8005051829
Артикул: 09185647813
Бренд: Harting

Описание

Connectors\Headers & Wire Housings
A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief: • Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp

Технические параметры

Brand: HARTING
Contact Gender: Socket(Female)
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 64 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: SEK-18
Subcategory: Headers & Wire Housings
Termination Style: IDC
Type: Ribbon Cable
Wire Gauge: 28 AWG to 26 AWG
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
Type IDC Connector
Gender F
Number of Contacts 64
Number of Rows 2
Termination Method IDT
Terminal Pitch (mm) 2.54
Body Orientation Right Angle
Row Spacing (mm) 2.54
Maximum Current Rating (A) 2.5
Maximum Voltage Rating 320V
Maximum Contact Resistance (mOhm) 20
Packaging Standard
Product Length (mm) 85.9
Product Depth (mm) 7.2
Product Height (mm) 14.5
Mounting Cable Mount
Contact Plating Gold
Current Rating 2.5A
Mounting Type Cable Mount
Pitch 2.54mm
Series SEK-18
Voltage Rating 320 V ac
Вес, г 8.14

Техническая документация

Datasheet
pdf, 1527 КБ
Datasheet
pdf, 572 КБ
Datasheet
pdf, 56 КБ
Чертеж
pdf, 1526 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

8516-4500PL
3M
1 600 руб.
5553811-1
TE Connectivity
1 760 руб.
HIF3BA-20D-2.54R
Hirose
1 970 руб.
09185507803
Harting
1 840 руб.