09451819002XL, Modular Connectors / Ethernet Connectors ix Industrial 10B-1 plug SL-I24
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
267 шт., срок 7-9 недель
3 050 руб.
−18%
после авторизации ›
от 10 шт. —
2 550 руб.
от 50 шт. —
2 290 руб.
от 100 шт. —
1 991.95 руб.
Добавить в корзину 1 шт.
на сумму 3 050 руб.
Альтернативные предложения1
Описание
Connectors\Modular Connectors / Ethernet Connectors
ix Industrial Ethernet Interface SystemHARTING ix Industrial® Cables establish a benchmark for Ethernet interface modularization and digitization. These cables offer a potential replacement for conventional RJ45 connections, taking up 70% less space than RJ45 with more robustness. The cables feature 5000 mating cycles and Cat6A performance for 1/10Gb/s Ethernet. The active locking of the socket and connector uses two stable metal snap-in hooks, providing clear haptic feedback to confirm a secure connection. A robust crimp connection ensures a durable interface that meets the high shock and vibration resistance established in EN 50155 railway specifications. HARTING ix Industrial Interface System is available in Type A (Cat6A Ethernet) and Type B (signal and bus communication) codings and is standardized according to IEC 61076-3-124.
Технические параметры
Application: | 10G Base-T |
Brand: | HARTING |
Color: | Black |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Flammability Rating: | UL 94 V-0 |
Gender: | Plug(Male) |
IP Rating: | IP20 |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount |
Number of Contacts: | 10 Contact |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 10P10C |
Number of Positions: | 10 Position |
Performance Category: | Cat 6a |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Shielding: | Shielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | IDC |
Tradename: | ix Industrial |
Type: | Industrial |
Voltage Rating: | 50 VAC, 60 VDC |
Ethernet Connector Type | IX Industrial |
Number of Ports | 1 |
Number of Ways | 10 |
Series | IX Industrial |
Series Number | 27460201 |
Вес, г | 8.77 |
Техническая документация
Datasheet
pdf, 1278 КБ
Datasheet 09452819000
pdf, 1273 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары