09452451920, USB Connectors PP V4 2 USB 2 Type A COMPACT PNL FD THRU

Фото 1/2 09452451920, USB Connectors PP V4 2 USB 2 Type A COMPACT PNL FD THRU
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6-8 недель
4 920 руб.
Добавить в корзину 1 шт. на сумму 4 920 руб.
Номенклатурный номер: 8005052760
Артикул: 09452451920
Бренд: Harting

Описание

Connectors\USB Connectors
PushPull 2.0 Variant 4 Industrial Connectors
HARTING PushPull 2.0 V4 Industrial Connectors feature a housing material that protects the components against highly aggressive chemicals such as cutting oils in turning and milling centers. These updated PushPull connectors are compatible with previous versions. The Variant 4 connectors utilize an internal locking mechanism for easy mating and unmating with a clicking sound for confirmation. The components have an additional anti-rotation device that secures the push-pull locking element in the plugged state and prevents unintentional pulling.

Технические параметры

Brand: HARTING
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94V-0
Gender: Jack(Female)
Manufacturer: HARTING
Mounting Angle: Straight
Mounting Style: Panel
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type A Connectors
Standard: USB 2
Subcategory: USB Connectors
Termination Style: Solder
Type: Type A

Техническая документация

Datasheet
pdf, 480 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.