09454521952, USB Connectors Har-port 2x USB 2.0 A-A 1,5m cable
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 190 руб.
Добавить в корзину 1 шт.
на сумму 24 190 руб.
Описание
Connectors\USB Connectors
har-port Service PortsHARTING har-port Service Ports are part of the HARKIS® family and meet the demand for simplified service port solutions for today's common interfaces. Developed primarily for IP20 indoor applications, the har-port Service Port provides Cat 6 interfaces up to 10Gb speeds and a very small service interface for Ethernet and USB data connections. The har-port Service Port offering also includes USB 3.0 couplers and pre-wired Cat 6 rated RJ45 coupler cables designed for faster, simplified installation in the field.
Технические параметры
Brand: | HARTING |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | HARTING |
Part # Aliases: | 9454521952 |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Subcategory: | USB Connectors |
Configuration | A Female (2) to A Male (2) |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |
Length | 4.92' (1.50m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | Har-PortВ® -> |
Shielding | Unshielded |
Specifications | USB 2.0 |
Style | Industrial Environments - IP20, Panel Mount |
Wire Gauge | 28 AWG, 28 AWG |
Body Orientation | Straight |
Current Rating | 1.5A |
Gender | Female |
Mounting Type | Panel Mount |
Number of Ports | 2 |
Series Number | 0945452 |
Termination Method | Plug In |
USB Type | A to A |
USB Version | 2 |
Voltage Rating | 30 V |
Вес, г | 100 |
Техническая документация
Datasheet 09454521950
pdf, 378 КБ
Datasheet 09454521952
pdf, 280 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары