09455020006, Modular Connectors / Ethernet Connectors har-port protection cover metal IP65/67

Фото 1/2 09455020006, Modular Connectors / Ethernet Connectors har-port protection cover metal IP65/67
Изображения служат только для ознакомления,
см. техническую документацию
215 шт., срок 6-8 недель
14 060 руб.
−18%
после авторизации ›
от 10 шт.11 970 руб.
от 50 шт.11 150 руб.
Добавить в корзину 1 шт. на сумму 14 060 руб.
Альтернативные предложения1
Номенклатурный номер: 8005052810
Артикул: 09455020006
Бренд: Harting

Описание

Connectors\Modular Connectors / Ethernet Connectors
har-port Service Ports
HARTING har-port Service Ports are part of the HARKIS® family and meet the demand for simplified service port solutions for today's common interfaces. Developed primarily for IP20 indoor applications, the har-port Service Port provides Cat 6 interfaces up to 10Gb speeds and a very small service interface for Ethernet and USB data connections. The har-port Service Port offering also includes USB 3.0 couplers and pre-wired Cat 6 rated RJ45 coupler cables designed for faster, simplified installation in the field.

Технические параметры

Accessory Type: Protection Cover
Brand: HARTING
Color: Metal
Factory Pack Quantity: Factory Pack Quantity: 10
IP Rating: IP67
Manufacturer: HARTING
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Accessories
Subcategory: Modular Connectors/Ethernet Connectors
Type: Cap
Accessory Type Dust Cap
For Use With RJ45 Connectors
Interface Type RJ45
IP Rating IP65, IP67
Material Metal
Вес, г 2.268

Техническая документация

Datasheet
pdf, 175 КБ
Чертеж
pdf, 245 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.