09456002014, Ethernet Cables / Networking Cables T1 SPE Cable SF/TP 1x2xAWG22/7

09456002014, Ethernet Cables / Networking Cables T1 SPE Cable SF/TP 1x2xAWG22/7
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 7-9 недель
15 060 руб.
Добавить в корзину 1 шт. на сумму 15 060 руб.
Номенклатурный номер: 8005052862
Артикул: 09456002014
Бренд: Harting

Описание

Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
T1 Industrial Single-Pair Ethernet (SPE) Products HARTING T1 Industrial Single-Pair Ethernet (SPE) Products feature a highly optimised, high-frequency design, shielding, and high mechanical robustness, making them an ideal choice to fulfil industrial SPE demands. The T1 products enable Ethernet data transmissions using only two wires (TW1STER) and the simultaneous power supply for terminals via Power over Data Line (PoDL). SPE offers barrier-free connections for equipment, sensors/actuator technology, and more by using end-to-end, IP-based communications up into the field level. This makes the field-level smart and simplifies the parameter setting, initialisation, and programming. The set-up, operation, and maintenance of equipment become more efficient and more cost-effective. The complete wiring is simpler and also considerably faster to install.

Технические параметры

Brand: HARTING
Factory Pack Quantity: 1
Manufacturer: HARTING
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Subcategory: Cable Assemblies
Type: Single Pair Ethernet(SPE)
Wire Gauge - AWG: 22 AWG

Техническая документация

Datasheet
pdf, 151 КБ

Дополнительная информация

Калькуляторы группы «Кабель силовой и соединительный»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.