09482626749030, Ethernet Cables / Networking Cables 8pin, PVC cable assy, 3.0m

09482626749030, Ethernet Cables / Networking Cables 8pin, PVC cable assy, 3.0m
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
10 640 руб.
Добавить в корзину 1 шт. на сумму 10 640 руб.
Номенклатурный номер: 8005053016
Артикул: 09482626749030
Бренд: Harting

Описание

Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
ix Industrial Ethernet Interface System HARTING ix Industrial® Cables establish a benchmark for Ethernet interface modularization and digitization. These cables offer a potential replacement for conventional RJ45 connections, taking up 70% less space than RJ45 with more robustness. The cables feature 5000 mating cycles and Cat6A performance for 1/10Gb/s Ethernet. The active locking of the socket and connector uses two stable metal snap-in hooks, providing clear haptic feedback to confirm a secure connection. A robust crimp connection ensures a durable interface that meets the high shock and vibration resistance established in EN 50155 railway specifications. HARTING ix Industrial Interface System is available in Type A (Cat6A Ethernet) and Type B (signal and bus communication) codings and is standardized according to IEC 61076-3-124.

Технические параметры

Brand: HARTING
Cable Length: 3 m
Coding: A Coded
Connector End A Pin Count: 10 Position
Connector End A: Plug
Connector End B Pin Count: 10 Position
Connector End B: Plug
Factory Pack Quantity: 1
Gender: Male/Male
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: HARTING
Part # Aliases: 094826267490309482626749030
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Subcategory: Cable Assemblies
Type: Cat 6a
Вес, г 131

Техническая документация

Datasheet
pdf, 1367 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.