09488585745005, Ethernet Cables / Networking Cables VB RJ45 LaR VB RJ45 LaR Cat.6A PUR 0.5m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
245 шт., срок 7-9 недель
5 560 руб.
от 10 шт. —
4 540 руб.
от 25 шт. —
4 430 руб.
от 50 шт. —
3 987.08 руб.
Добавить в корзину 1 шт.
на сумму 5 560 руб.
Альтернативные предложения1
Описание
Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
VarioBoot RJ45 Cat. 6A Cable AssembliesHARTING VarioBoot RJ45 Cat. 6A Cable Assemblies feature an RJ45 connector with adjustable orientation and angle to provide an ideal fit inside electrical enclosures and control cabinets. The direction of these RJ45 connectors can be adjusted up to 20 times, and the bend direction can be moved from left / right to up / down. These overmolded patch cords offer Cat6A, 10Gbit/s transmission performance, making it compatible with data rates used in industrial Ethernet applications. HARTING VarioBoot Cable Assemblies are designed with a yellow polyurethane (PUR) halogen-free, oil-resistant cable jacket and 1-to-1 wiring with 4 x 2 twisted pair wires. Ideal applications include wind, automation, robotics, and machinery.
Технические параметры
Brand: | HARTING |
Cable Length: | 500 mm |
Connector End A Pin Count: | 8 Position |
Connector End A: | Plug |
Connector End B Pin Count: | 8 Position |
Connector End B: | Plug |
Description/Function: | Adjustable Angle Connectors |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Male/Male |
IP Rating: | IP20 |
Jacket Color: | Yellow |
Jacket Material: | Polyurethane(PUR) |
Manufacturer: | HARTING |
Product Category: | Ethernet Cables/Networking Cables |
Product Type: | Ethernet Cables/Networking Cables |
Series: | VarioBoot Rj45 |
Subcategory: | Cable Assemblies |
Tradename: | VarioBoot |
Type: | Cat 6a |
USOC Codes: | RJ45 |
American Wire Gauge | 26 AWG |
Cable Shape | Round |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 1 Orientation | All Directions |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Connector 2 Orientation | All Directions |
Fire Behaviour | Halogen Free |
IP Rating | IP20 |
LAN Category | Cat6a |
Number of Strands | 8 |
Outer Sheath Material | PUR |
Series | VARIOBOOT |
Sheath Colour | Yellow |
Shield Type | S/FTP |
Shielded/Unshielded | Shielded |
Standards Met | CSA, ELV Compliant, RoHS, UL |
Terminated/Unterminated | Terminated |
Wiring Configuration | Straight Through |
Вес, г | 44.8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары