09560008277, D-Sub Contacts FEMALE CRIMP CONTACT PL3 PLATING
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1082 шт., срок 6-8 недель
130 руб.
от 10 шт. —
95 руб.
от 100 шт. —
78 руб.
от 500 шт. —
65.18 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Альтернативные предложения3
Описание
Connectors\D-Sub Connectors\D-Sub Contacts
High-Density D-Sub ConnectorsHARTING High-Density D-Sub Connectors with 15 to 78 straight and right-angled contacts exceed the contact capacity of the standard D-Sub connectors by 70%. The primary benefit of HARTING's D-Sub High-Density connectors is to provide a higher density of contacts within the standard D-Sub shell pattern. A higher number of contacts allows design engineers to enhance their equipment by including more data paths with the same panel cut out. 15, 26, 44, 62, and 78 pin, respectively, are designed in a 9, 15, 25, 37, and 50 pin standard D-Sub size shell.
Технические параметры
Brand: | HARTING |
Contact Gender: | Socket(Female) |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Contact Type: | Signal |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | HARTING |
Packaging: | Bulk |
Part # Aliases: | 09-56-000-8277 09 56 000 8277 9560008277 |
Product Category: | D-Sub Contacts |
Product Type: | D-Sub Contacts |
Series: | D-Sub High Density |
Subcategory: | D-Sub Connectors |
Termination Style: | Crimp |
Wire Gauge: | 26 AWG to 24 AWG |
Contact Finish | Gold |
Contact Finish Thickness | - |
Contact Form | Stamped |
Contact Material | - |
Contact Size | - |
Contact Termination | Crimp |
Contact Type | Female Socket |
Features | High Density(HD), Insulation Support |
Manufacturer | HARTING |
Packaging | Bulk |
Part Status | Active |
Series | - |
Termination Finish | - |
Termination Finish Thickness | - |
Type | Signal |
Wire Gauge | 24-26 AWG |
Contact Plating | Gold |
Current Rating | 2A |
Gender | Female |
Termination Method | Crimp |
Wire Size | 26 → 24 AWG |
Вес, г | 0.09 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.