14010213110160, Fixed Terminal Blocks 2,54 TSPH-2 T24 WH 8pin, PL2

14010213110160, Fixed Terminal Blocks 2,54 TSPH-2 T24 WH 8pin, PL2
Изображения служат только для ознакомления,
см. техническую документацию
337 шт., срок 6-8 недель
460 руб.
от 10 шт.390 руб.
от 100 шт.332 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Альтернативные предложения1
Номенклатурный номер: 8005054181
Артикул: 14010213110160
Бренд: Harting

Описание

Connectors\Terminal Blocks\Fixed Terminal Blocks
har-flexicon® SMT Terminal Blocks
HARTING har-flexicon® SMT Terminal Blocks are tailored to market demands for screwless rapid termination technology and cost-effective processing for electronic assemblies. The har-flexicon portfolio offers designers swift and convenient single-strand wiring in a 1.27mm pitch that features superior stability, a fully automatic equipping process, and a low overall height of only 5mm. HARTING har-flexicon® SMT Terminal Blocks are designed for SMT and SMC reflow soldering processes as well as for automatic loading using established pick-and-place processes.

Технические параметры

Brand: HARTING
Color: White
Connection Method: Push-In
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: HARTING
Mounting Angle: Horizontal
Mounting Style: PCB Mount
Number of Positions: 2 Position
Pitch: 2.54 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: SMD/SMT
Tradename: har-flexicon
Voltage Rating: 160 V
Wire Gauge Max: 20 AWG
Wire Gauge Min: 24 AWG
Вес, кг 1.69

Техническая документация

Чертеж
pdf, 495 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.