14010813102000, Fixed Terminal Blocks 8P 24-20 AWG spring MALE 26P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
997 шт., срок 6-8 недель
640 руб.
от 10 шт. —
580 руб.
от 100 шт. —
458 руб.
от 500 шт. —
323.37 руб.
Добавить в корзину 1 шт.
на сумму 640 руб.
Описание
Connectors\Terminal Blocks\Fixed Terminal Blocks
har-flexicon® SMT Terminal BlocksHARTING har-flexicon® SMT Terminal Blocks are tailored to market demands for screwless rapid termination technology and cost-effective processing for electronic assemblies. The har-flexicon portfolio offers designers swift and convenient single-strand wiring in a 1.27mm pitch that features superior stability, a fully automatic equipping process, and a low overall height of only 5mm. HARTING har-flexicon® SMT Terminal Blocks are designed for SMT and SMC reflow soldering processes as well as for automatic loading using established pick-and-place processes.
Технические параметры
Brand: | HARTING |
Color: | Black |
Connection Method: | Spring Cage |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Current Rating: | 6 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | HARTING |
Mounting Angle: | Horizontal |
Mounting Style: | PCB Mount |
Number of Positions: | 8 Position |
Part # Aliases: | 2.54_TSPH-8_T44_BK 254TSPH8T44BK |
Pitch: | 2.54 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Series: | har-flexicon TSPH |
Subcategory: | Terminal Blocks |
Termination Style: | SMD/SMT |
Tradename: | har-flexicon |
Voltage Rating: | 160 V |
Wire Gauge Max: | 20 AWG |
Wire Gauge Min: | 24 AWG |
Вес, г | 2.41 |
Техническая документация
Чертеж
pdf, 510 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.