14110410002000, Pluggable Terminal Blocks 4P 16V 2A 1.27 mm 40pin, PLS4

14110410002000, Pluggable Terminal Blocks 4P 16V 2A 1.27 mm 40pin, PLS4
Изображения служат только для ознакомления,
см. техническую документацию
886 шт., срок 7-9 недель
1 370 руб.
от 10 шт.1 060 руб.
от 100 шт.914 руб.
от 250 шт.749.56 руб.
Добавить в корзину 1 шт. на сумму 1 370 руб.
Номенклатурный номер: 8005054207
Артикул: 14110410002000
Бренд: Harting

Описание

Connectors\Terminal Blocks\Pluggable Terminal Blocks
har-flexicon® SMT Terminal Blocks
HARTING har-flexicon® SMT Terminal Blocks are tailored to market demands for screwless rapid termination technology and cost-effective processing for electronic assemblies. The har-flexicon portfolio offers designers swift and convenient single-strand wiring in a 1.27mm pitch that features superior stability, a fully automatic equipping process, and a low overall height of only 5mm. HARTING har-flexicon® SMT Terminal Blocks are designed for SMT and SMC reflow soldering processes as well as for automatic loading using established pick-and-place processes.

Технические параметры

Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 560
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: HARTING
Mounting Angle: Horizontal
Mounting Style: SMD/SMT
Number of Positions: 4 Position
Part # Aliases: 1.27_MSH-4_T24_BK 127MSH4T24BK
Pitch: 1.27 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Headers
Series: har-flexicon MSH
Subcategory: Terminal Blocks
Termination Style: Solder
Tradename: har-flexicon
Voltage Rating: 16 V
Вес, г 1.2

Техническая документация

Чертеж
pdf, 443 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.