14110413002000, Pluggable Terminal Blocks 4P 160V 6A 2.54 mm pitch SMT header

14110413002000, Pluggable Terminal Blocks 4P 160V 6A 2.54 mm pitch SMT header
Изображения служат только для ознакомления,
см. техническую документацию
1386 шт., срок 6-8 недель
390 руб.
от 10 шт.320 руб.
от 100 шт.271 руб.
от 600 шт.204.44 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Альтернативные предложения1
Номенклатурный номер: 8005054209
Артикул: 14110413002000
Бренд: Harting

Описание

Connectors\Terminal Blocks\Pluggable Terminal Blocks
har-flexicon® SMT Terminal Blocks
HARTING har-flexicon® SMT Terminal Blocks are tailored to market demands for screwless rapid termination technology and cost-effective processing for electronic assemblies. The har-flexicon portfolio offers designers swift and convenient single-strand wiring in a 1.27mm pitch that features superior stability, a fully automatic equipping process, and a low overall height of only 5mm. HARTING har-flexicon® SMT Terminal Blocks are designed for SMT and SMC reflow soldering processes as well as for automatic loading using established pick-and-place processes.

Технические параметры

Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 6000
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: HARTING
Mounting Angle: Horizontal
Mounting Style: SMD/SMT
Number of Positions: 4 Position
Part # Aliases: 2.54_MSH-4_T32_BK 254MSH4T32BK
Pitch: 2.54 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Headers
Series: har-flexicon MSH
Subcategory: Terminal Blocks
Termination Style: Solder
Tradename: har-flexicon
Voltage Rating: 160 V
Вес, г 1.49

Техническая документация

Чертеж
pdf, 470 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.