21033812817, Audio Transformers / Signal Transformers M12 TRANS 1000BASE-T X STR WITH POE+

Фото 1/2 21033812817, Audio Transformers / Signal Transformers M12 TRANS 1000BASE-T X STR WITH POE+
Изображения служат только для ознакомления,
см. техническую документацию
92 шт., срок 6-8 недель
9 310 руб.
от 10 шт.7 800 руб.
от 25 шт.6 950 руб.
от 60 шт.6 713.81 руб.
Добавить в корзину 1 шт. на сумму 9 310 руб.
Альтернативные предложения1
Номенклатурный номер: 8005055231
Артикул: 21033812817
Бренд: Harting

Описание

Passive Components\Audio Transformers / Signal Transformers
M12 Receptacles with Integrated Magnetics
HARTING M12 Receptacles with Integrated Magnetics combine the functions of an IP65/IP67 connector and a transformer with no increase in size. These M12 connectors are designed for systems where Ethernet-capable components are connected to networks. They protect chips in devices through galvanic separation and ensure the decoupling of the ground potential between the cabling and the terminal. HARTING M12 magnetics receptacles save up to 30% board space by doing away with additional components such as capacitors and resistors. The devices provide power transfer via PoE+ and better signal integrity because the connector and transformer work together.

Технические параметры

Brand: HARTING
Current Rating: 800 mA
Factory Pack Quantity: Factory Pack Quantity: 60
Frequency Range: 10 MHz to 100 MHz
Isolation Voltage: 1.5 kV
Manufacturer: HARTING
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: Quad
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: LAN Transformers
Shielding: Shielded
Subcategory: Transformers
Termination Style: SMD/SMT
ECCN EAR99
Height - Seated (Max) 1.000"" (25.40mm)
HTSUS 8536.69.4020
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Surface Mount
Package Bulk
Series M12 ->
Size / Dimension 0.754"" Dia (19.15mm)
Вес, г 5.63

Техническая документация

Чертеж
pdf, 397 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.