21348487484050, Sensor Cables / Actuator Cables M12-A 4PIN M/F ST/RA DOUBLE END 5.0M PVC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 шт., срок 7-9 недель
5 390 руб.
от 10 шт. —
4 490 руб.
Добавить в корзину 1 шт.
на сумму 5 390 руб.
Описание
Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
M8, M12, & 7/8'' Circular ConnectorsHARTING M8, M12, and 7/8'' Circular Connectors feature straight and angled variants with IDC or crimp connectors for field assembly or a range of pre-assembled overmolded connectors. The M8 and M12 circular connectors are mainly used for the cabling of sensors and actuators. The 7/8'' circular connectors are primarily used for DeviceNet applications and power supplies. The range of these HARTING M8, M12, and 7/8'' connectors are further enhanced with a wide selection of solutions for the device side, such as panel feed-through, PCB adapters, and gender changers.
Технические параметры
Длинна Кабеля - Метрическая | 5 m | |
Brand: | HARTING | |
Coding: | A Coded | |
Connector End A Pin Count: | 4 Position | |
Connector End A: | M12 | |
Connector End B Pin Count: | 4 Position | |
Connector End B: | M12, Right Angle | |
Description/Function: | M12 cable assembly | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Gender: | Male/Female | |
Jacket Color: | Gray | |
Jacket Material: | Polyvinyl Chloride(PVC) | |
Manufacturer: | HARTING | |
Product Category: | Sensor Cables/Actuator Cables | |
Product Type: | Sensor Cables/Actuator Cables | |
Subcategory: | Cable Assemblies | |
1st Connector Gender | Male Pins | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Orientation | A | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Type | Receptacle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Orientation | A | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Type | Plug, Right Angle | |
Assembly Configuration | Standard | |
Cable Material | Polyvinyl Chloride (PVC) | |
Cable Type | Round | |
Color | Gray | |
ECCN | EAR99 | |
HTSUS | 8544.42.9090 | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproo | |
Length | 16.40' (5.00m) | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Package | Bulk | |
Series | M12 -> | |
Shielding | Unshielded | |
Usage | Industrial Environments | |
Вес, г | 201.8 |
Техническая документация
Datasheet 21348487484050
pdf, 436 КБ
Чертеж
pdf, 433 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары