24030160010, Unmanaged Ethernet Switches Ha-VIS eCon 3160B-A unmngd swtch 16RJ45

24030160010, Unmanaged Ethernet Switches Ha-VIS eCon 3160B-A unmngd swtch 16RJ45
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
113 800 руб.
Добавить в корзину 1 шт. на сумму 113 800 руб.
Альтернативные предложения1
Номенклатурный номер: 8005055474
Артикул: 24030160010
Бренд: Harting

Описание

Embedded Solutions\Ethernet & Communication Modules\Ethernet Modules
Ha-VIS eCon Ethernet Switches
HARTING Ha-VIS eCon 2000, 3000, and 4000 Ethernet Switches are unmanaged Plug-and-Play Ethernet switches available in slim (eCon 3000 series), flat (eCon 2000 series), and robust (eCon 4000) metal housings. Ha-VIS eCon 2000 and 3000 switches are available with variants including PoE or PoE+ functionality that increase performance in modules and reduce the overall number of components used in control cabinets and in the field. Ha-VIS eCon Ethernet Switches are designed with up to 16 Fast Ethernet, with up to 8 Full Gigabit ports, and allow for cost-efficient and quick expansion and/or reconstruction of network infrastructures. With an extremely flat design, Ha-VIS eCon 2000 Ethernet Switches are ideal for installations where space is restricted towards the cable connection at the front.

Технические параметры

Brand: HARTING
Data Rate: 10 Mb/s, 100 Mb/s
Description/Function: Ha-VIS eCon 3160B-A
Dimensions: 142 mm x 107.5 mm x 38 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet
Manufacturer: HARTING
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: 0 C
Number of Ports: 16 x RJ45
Operating Supply Current: 3.2 A
Power Consumption: 6.72 W
Product Category: Ethernet Modules
Product Type: Ethernet Modules
Product: Ethernet Switches, Unmanaged
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 60 V
Supply Voltage - Min: 9 V
Tradename: Ha-VIS eCon
Вес, г 649.2

Техническая документация

Datasheet
pdf, 496 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.