33481111A21030, Ethernet Cables / Networking Cables 10pin, PUR cable assy, 3.0m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 шт., срок 7-9 недель
12 860 руб.
от 10 шт. —
11 250 руб.
Добавить в корзину 1 шт.
на сумму 12 860 руб.
Альтернативные предложения1
Описание
Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
ix Industrial Ethernet Interface SystemHARTING ix Industrial® Cables establish a benchmark for Ethernet interface modularization and digitization. These cables offer a potential replacement for conventional RJ45 connections, taking up 70% less space than RJ45 with more robustness. The cables feature 5000 mating cycles and Cat6A performance for 1/10Gb/s Ethernet. The active locking of the socket and connector uses two stable metal snap-in hooks, providing clear haptic feedback to confirm a secure connection. A robust crimp connection ensures a durable interface that meets the high shock and vibration resistance established in EN 50155 railway specifications. HARTING ix Industrial Interface System is available in Type A (Cat6A Ethernet) and Type B (signal and bus communication) codings and is standardized according to IEC 61076-3-124.
Технические параметры
Brand: | HARTING |
Cable Length: | 3 m |
Coding: | B Coded |
Connector End A Pin Count: | 10 Position |
Connector End A: | Plug |
Connector End B Pin Count: | 10 Position |
Connector End B: | Plug |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Male/Male |
IP Rating: | IP20 |
Jacket Material: | Polyurethane(PUR) |
Manufacturer: | HARTING |
Part # Aliases: | 33 48 111 1A21 030 3481111A21030 |
Product Category: | Ethernet Cables/Networking Cables |
Product Type: | Ethernet Cables/Networking Cables |
Shielding: | Shielded |
Subcategory: | Cable Assemblies |
Tradename: | ix Industrial |
Type: | Cable Assembly |
Voltage Rating: | 60 V |
Cable Type | Round Cable |
Color | Gray |
Connector Type | Plug to Plug |
ECCN | EAR99 |
Features | Molded Plugs |
HTSUS | 8544.42.1000 |
Length | 9.84' (3.00m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Free Hanging (In-Line) |
Number of Positions/Contacts | 10p10c |
Package | Bulk |
Shielding | Shielded |
Style | Industrial Environments - IP20 |
Connector 1 | ix Industrial |
Connector 1 Gender | Male |
Connector 2 | ix Industrial |
Connector 2 Gender | Male |
Current Rating | 1.5 A |
LAN Category | Cat6a |
Outer Sheath Material | PUR |
Sheath Colour | Grey |
Shield Type | STP |
Shielded/Unshielded | Shielded |
Terminated/Unterminated | Terminated |
Voltage Rating | 50 V ac, 60 V dc |
Вес, г | 178.7 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары